
KB DELPS2.12-MHNI-24-U515-2-S | |
|---|---|
DigiKey Part Number | 475-KBDELPS2.12-MHNI-24-U515-2-STR-ND - Tape & Reel (TR) 475-KBDELPS2.12-MHNI-24-U515-2-SCT-ND - Cut Tape (CT) 475-KBDELPS2.12-MHNI-24-U515-2-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DELPS2.12-MHNI-24-U515-2-S |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,41270 Kč | 241,27 Kč |
| 500 | 1,93644 Kč | 968,22 Kč |
| 1 000 | 1,77874 Kč | 1 778,74 Kč |
| 2 000 | 1,64415 Kč | 3 288,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,41685 Kč | 12 751,65 Kč |
| 18 000 | 1,33631 Kč | 24 053,58 Kč |
| 27 000 | 1,29500 Kč | 34 965,00 Kč |
| 45 000 | 1,24835 Kč | 56 175,75 Kč |
| 63 000 | 1,22058 Kč | 76 896,54 Kč |
| 90 000 | 1,19351 Kč | 107 415,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




