MZ0912B50Y,114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,84105 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 65 087
Unit Price: 11,13000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 493
Unit Price: 21,84000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 30 004
Unit Price: 16,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 591
Unit Price: 239,17000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 4 236,13650 Kč
Datasheet
RF Transistor NPN 20V 3A 1.215GHz 150W Chassis Mount CDFM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 20V 3A 1.215GHz 150W Chassis Mount CDFM2
Ampleon Company Video - The Leading Global Partner in RF Power

MZ0912B50Y,114

DigiKey Part Number
MZ0912B50Y,114-ND
Manufacturer
Manufacturer Product Number
MZ0912B50Y,114
Description
RF TRANS NPN 20V 1.215GHZ CDFM2
Customer Reference
Detailed Description
RF Transistor NPN 20V 3A 1.215GHz 150W Chassis Mount CDFM2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
1.215GHz
Noise Figure (dB Typ @ f)
-
Gain
8dB
Power - Max
150W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
3A
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
SOT-443A
Supplier Device Package
CDFM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes