2082-6243-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 16
Unit Price: 2 182,32000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 3
Unit Price: 2 895,20000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 1 668,58500 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 5 102,11500 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 4
Unit Price: 3 432,54000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 4 785,54900 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 3
Unit Price: 2 893,10000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 2
Unit Price: 2 225,58000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 241
Unit Price: 2 613,62000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 6 196,72000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 4
Unit Price: 8 419,99000 Kč
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 8 327,72300 Kč

Parametric Equivalent


Amphenol XMA
In Stock: 12
Unit Price: 4 632,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: 1 200,04000 Kč
Datasheet
New at DigiKey
Image for 2082-6243-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6243-20

DigiKey Part Number
5984-2082-6243-20-ND
Manufacturer
Manufacturer Product Number
2082-6243-20
Description
ATTEN SMA-M/F 18GHZ 2W 20DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 955,73300 Kč19 557,33 Kč
Unit Price without VAT:1 955,73300 Kč
Unit Price with VAT:2 366,43693 Kč