
2082-6243-20-CRYO | |
|---|---|
DigiKey Part Number | 5984-2082-6243-20-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6243-20-CRYO |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 432,54000 Kč | 3 432,54 Kč |
| 10 | 2 918,00800 Kč | 29 180,08 Kč |
| 25 | 2 735,51040 Kč | 68 387,76 Kč |
| 50 | 2 605,13360 Kč | 130 256,68 Kč |
| Unit Price without VAT: | 3 432,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 153,37340 Kč |


