RF Attenuators 20dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682-6460-20

DigiKey Part Number
5984-2682-6460-20-ND
Manufacturer
Manufacturer Product Number
2682-6460-20
Description
ATTENUATOR, SMA-M/F, 26.5GHZ, 2W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 26.5 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 196,72000 Kč6 196,72 Kč
105 268,04100 Kč52 680,41 Kč
254 938,72960 Kč123 468,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6 196,72000 Kč
Unit Price with VAT:7 498,03120 Kč