Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2082-6243-20-DF | |
|---|---|
DigiKey Part Number | 5984-2082-6243-20-DF-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6243-20-DF |
Description | ATTENUATOR, SMA-M/F, DC-18GHZ, 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 785,54900 Kč | 47 855,49 Kč |
| Unit Price without VAT: | 4 785,54900 Kč |
|---|---|
| Unit Price with VAT: | 5 790,51429 Kč |






