RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6043-20

DigiKey Part Number
5984-2082-6043-20-ND
Manufacturer
Manufacturer Product Number
2082-6043-20
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 182,32000 Kč2 182,32 Kč
101 854,98400 Kč18 549,84 Kč
251 738,95360 Kč43 473,84 Kč
501 656,04080 Kč82 802,04 Kč
1001 577,11780 Kč157 711,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 182,32000 Kč
Unit Price with VAT:2 640,60720 Kč