VN02 016 0028 1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0202500351C

DigiKey Part Number
VN0202500351C-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0202500351C
Description
CONTACT H.D. CRIMP SOCKET 100PCS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00011,87893 Kč11 878,93 Kč
Unit Price without VAT:11,87893 Kč
Unit Price with VAT:14,37351 Kč