
C14610B0105001 | |
|---|---|
DigiKey Part Number | C14610B0105001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0105001 |
Description | INSERT FEMALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type heavy|mate®, C146 E, EE |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size E10 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 231,20900 Kč | 23 120,90 Kč |
| Unit Price without VAT: | 231,20900 Kč |
|---|---|
| Unit Price with VAT: | 279,76289 Kč |




