
C146 10B005 500 12 | |
|---|---|
DigiKey Part Number | 361-1389-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B005 500 12 |
Description | INSERT FEMALE 5POS+1GND CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 5+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 400V |
Series | Contact Type heavy|mate®, C146 E, EE |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 5+Ground | Base Product Number |
Size A3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 149,56880 Kč | 7 478,44 Kč |
| Unit Price without VAT: | 149,56880 Kč |
|---|---|
| Unit Price with VAT: | 180,97825 Kč |






