
C146 10F008 001 12 | |
|---|---|
DigiKey Part Number | C14610F00800112-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10F008 001 12 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Size / Dimension 1.366" L x 1.807" W x 0.780" H (34.70mm x 45.90mm x 19.80mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 246,88400 Kč | 4 937,68 Kč |
| Unit Price without VAT: | 246,88400 Kč |
|---|---|
| Unit Price with VAT: | 298,72964 Kč |









