
C146 10B008 500 12 | |
|---|---|
DigiKey Part Number | C14610B00850012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B008 500 12 |
Description | INSERT FEMALE 8POS+1GND CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 500V |
Series | Contact Type heavy|mate®, C146 E, EE |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 338,46700 Kč | 3 384,67 Kč |
| Unit Price without VAT: | 338,46700 Kč |
|---|---|
| Unit Price with VAT: | 409,54507 Kč |






