
C14610A00550012 | |
|---|---|
DigiKey Part Number | 361-1388-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A00550012 |
Description | INSERT MALE 5POS+1GND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 5+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 400V |
Series | Contact Type heavy|mate®, C146 E, EE |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 5+Ground | Base Product Number |
Size A3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 155,52380 Kč | 7 776,19 Kč |
| Unit Price without VAT: | 155,52380 Kč |
|---|---|
| Unit Price with VAT: | 188,18380 Kč |












