
C14610B03250010 | |
|---|---|
DigiKey Part Number | C14610B03250010-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B03250010 |
Description | INSERT FEMALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 32+Ground | |
Size | E16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | heavy|mate®, C146 E, EE | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,67000 Kč | 498,67 Kč |
| 10 | 423,73700 Kč | 4 237,37 Kč |
| 30 | 392,12633 Kč | 11 763,79 Kč |
| 50 | 378,24740 Kč | 18 912,37 Kč |
| 100 | 360,20340 Kč | 36 020,34 Kč |
| 250 | 337,67484 Kč | 84 418,71 Kč |
| 500 | 321,58086 Kč | 160 790,43 Kč |
| Unit Price without VAT: | 498,67000 Kč |
|---|---|
| Unit Price with VAT: | 603,39070 Kč |




