
T 3363 150 | |
|---|---|
DigiKey Part Number | T3363150-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3363 150 |
Description | CONN RCPT HSNG FMALE 5POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,49700 Kč | 1 164,97 Kč |
| 25 | 109,19800 Kč | 2 729,95 Kč |
| 50 | 103,98620 Kč | 5 199,31 Kč |
| 100 | 99,02030 Kč | 9 902,03 Kč |
| 300 | 91,63457 Kč | 27 490,37 Kč |
| 500 | 88,39276 Kč | 44 196,38 Kč |
| 1 000 | 84,17720 Kč | 84 177,20 Kč |
| 2 500 | 78,91401 Kč | 197 285,03 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |



















