


C01610D0150021 | |
|---|---|
DigiKey Part Number | C01610D0150021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610D0150021 |
Description | CONN PLUG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 16 (12 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert 1 | Includes 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm (12), 1.6mm (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,85000 Kč | 421,85 Kč |
| 10 | 358,56200 Kč | 3 585,62 Kč |
| 25 | 336,11080 Kč | 8 402,77 Kč |
| 50 | 320,07260 Kč | 16 003,63 Kč |
| 100 | 304,80280 Kč | 30 480,28 Kč |
| 300 | 282,08993 Kč | 84 626,98 Kč |
| 500 | 272,11644 Kč | 136 058,22 Kč |
| Unit Price without VAT: | 421,85000 Kč |
|---|---|
| Unit Price with VAT: | 510,43850 Kč |









