Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1211-40001-TD | |
|---|---|
DigiKey Part Number | 1211-40001-TDTR-ND - Tape & Reel (TR) 1211-40001-TDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1211-40001-TD |
Description | CONN SMP PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1211-40001-TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | - | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 343,17000 Kč | 2 343,17 Kč |
| 10 | 2 042,30700 Kč | 20 423,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 778,19880 Kč | 88 909,94 Kč |
| 100 | 1 693,46140 Kč | 169 346,14 Kč |
| Unit Price without VAT: | 2 343,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 835,23570 Kč |











