
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 210,74500 Kč | 2 107,45 Kč |
| 25 | 197,54320 Kč | 4 938,58 Kč |
| 50 | 188,11240 Kč | 9 405,62 Kč |
| 100 | 179,13410 Kč | 17 913,41 Kč |
| 250 | 167,92432 Kč | 41 981,08 Kč |
| 500 | 159,91622 Kč | 79 958,11 Kč |
| 1 000 | 152,29312 Kč | 152 293,12 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |

