0734066822 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 93,95430 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 083
Unit Price: 168,40000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 68,49681 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 60
Unit Price: 249,67000 Kč
Datasheet

Parametric Equivalent


WITHWAVE CO LTD
In Stock: 500
Unit Price: 94,49000 Kč
Datasheet

Parametric Equivalent


TYCLON
In Stock: 50
Unit Price: 524,95000 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734066822

DigiKey Part Number
900-0734066822-ND
Manufacturer
Manufacturer Product Number
0734066822
Description
SMP PLUG SMT BORE CATCHERS MITT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 20061,92173 Kč198 149,54 Kč
Unit Price without VAT:61,92173 Kč
Unit Price with VAT:74,92529 Kč