



0734153320 | |
|---|---|
DigiKey Part Number | WM5395TR-ND - Tape & Reel (TR) WM5395CT-ND - Cut Tape (CT) WM5395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734153320 |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
EDA/CAD Models | 0734153320 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 114,78256 Kč | 86 086,92 Kč |
| 1 500 | 109,31049 Kč | 163 965,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 155,66500 Kč | 1 556,65 Kč |
| 25 | 145,90520 Kč | 3 647,63 Kč |
| 50 | 138,93940 Kč | 6 946,97 Kč |
| 100 | 132,30730 Kč | 13 230,73 Kč |
| 250 | 125,76532 Kč | 31 441,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 142,06800 Kč | 1 420,68 Kč |
| 25 | 133,15800 Kč | 3 328,95 Kč |
| 50 | 126,80140 Kč | 6 340,07 Kč |
| 100 | 120,74710 Kč | 12 074,71 Kč |
| 250 | 117,53744 Kč | 29 384,36 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |





