
19S141-40ML5 | |
|---|---|
DigiKey Part Number | 1868-19S141-40ML5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19S141-40ML5 |
Description | SMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 73,70718 Kč | 221 121,54 Kč |
| Unit Price without VAT: | 73,70718 Kč |
|---|---|
| Unit Price with VAT: | 89,18569 Kč |



