VN02 016 0028 1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0202500381C

DigiKey Part Number
VN0202500381C-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0202500381C
Description
CONTACT H.D. CRIMP SOCKET 100PCS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,01000 Kč21,01 Kč
1017,76800 Kč177,68 Kč
2516,65320 Kč416,33 Kč
5015,85840 Kč792,92 Kč
10015,09890 Kč1 509,89 Kč
30013,97123 Kč4 191,37 Kč
50013,47646 Kč6 738,23 Kč
1 00012,83293 Kč12 832,93 Kč
2 50012,02953 Kč30 073,82 Kč
Manufacturers Standard Package
Unit Price without VAT:21,01000 Kč
Unit Price with VAT:25,42210 Kč