
| VN0202500371C | |
|---|---|
| DigiKey Part Number | VN0202500371C-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | VN0202500371C | 
| Description | CONTACT H.D. CRIMP SOCKET 100PCS | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | Contact Crimp Socket 16 AWG Silver | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Machined | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 16 AWG | |
| Contact Finish | Silver | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč | 
| 10 | 14,31500 Kč | 143,15 Kč | 
| 25 | 13,41560 Kč | 335,39 Kč | 
| 50 | 12,77480 Kč | 638,74 Kč | 
| 100 | 12,16530 Kč | 1 216,53 Kč | 
| 300 | 11,25603 Kč | 3 376,81 Kč | 
| 500 | 10,85698 Kč | 5 428,49 Kč | 
| 1 000 | 10,33850 Kč | 10 338,50 Kč | 
| 2 500 | 9,69127 Kč | 24 228,17 Kč | 
| Unit Price without VAT: | 16,85000 Kč | 
|---|---|
| Unit Price with VAT: | 20,38850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic