
VN0202500361C | |
|---|---|
DigiKey Part Number | VN0202500361C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0202500361C |
Description | CONTACT H.D. CRIMP SOCKET 100PCS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,90201 Kč | 10 902,01 Kč |
| Unit Price without VAT: | 10,90201 Kč |
|---|---|
| Unit Price with VAT: | 13,19143 Kč |












