
VN0101600041 | |
|---|---|
DigiKey Part Number | 361-1096-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600041 |
Description | CONTACT PIN 16-20AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 1.6mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 13,01040 Kč | 325,26 Kč |
| 50 | 12,38460 Kč | 619,23 Kč |
| 100 | 11,79460 Kč | 1 179,46 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,52630 Kč | 5 263,15 Kč |
| 1 000 | 10,02340 Kč | 10 023,40 Kč |
| 2 500 | 9,39585 Kč | 23 489,62 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

















