
T 3524 501 | |
|---|---|
DigiKey Part Number | T3524501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3524 501 |
Description | CONN PLUG MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,66000 Kč | 209,66 Kč |
| 10 | 178,12500 Kč | 1 781,25 Kč |
| 25 | 166,96000 Kč | 4 174,00 Kč |
| 50 | 158,99060 Kč | 7 949,53 Kč |
| 100 | 151,40210 Kč | 15 140,21 Kč |
| 250 | 141,92752 Kč | 35 481,88 Kč |
| 500 | 135,15826 Kč | 67 579,13 Kč |
| 1 000 | 128,71570 Kč | 128 715,70 Kč |
| Unit Price without VAT: | 209,66000 Kč |
|---|---|
| Unit Price with VAT: | 253,68860 Kč |
















