Enclosure Aluminum Natural Cover Included 4.734" L x 3.740" W (120.24mm x 95.00mm) X 2.244" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29830PSLA

DigiKey Part Number
164-29830PSLA-ND
Manufacturer
Manufacturer Product Number
29830PSLA
Description
ENCLOSURE ALUM 4.73"L X 3.74"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Natural Cover Included 4.734" L x 3.740" W (120.24mm x 95.00mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
EDA/CAD Models
29830PSLA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.734" L x 3.740" W (120.24mm x 95.00mm)
Height
2.244" (57.00mm)
Area (L x W)
17.6in² (114cm²)
Design
Cover Included
Material
Color
Natural
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 359
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,69000 Kč378,69 Kč
Manufacturers Standard Package
Unit Price without VAT:378,69000 Kč
Unit Price with VAT:458,21490 Kč