T-3277-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3527 100

DigiKey Part Number
T3527100-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3527 100
Description
CONN RCPT FMALE 8P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
-
Current Rating (Amps)
7A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,56000 Kč303,56 Kč
10257,89000 Kč2 578,90 Kč
25241,74080 Kč6 043,52 Kč
50230,19760 Kč11 509,88 Kč
105218,46105 Kč22 938,41 Kč
315202,17752 Kč63 685,92 Kč
525195,02910 Kč102 390,28 Kč
1 050185,73259 Kč195 019,22 Kč
Manufacturers Standard Package
Unit Price without VAT:303,56000 Kč
Unit Price with VAT:367,30760 Kč