
T 3527 500 | |
|---|---|
DigiKey Part Number | 889-1702-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3527 500 |
Description | CONN RCPT FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,55000 Kč | 195,55 Kč |
| 10 | 166,23200 Kč | 1 662,32 Kč |
| 25 | 155,81200 Kč | 3 895,30 Kč |
| 50 | 148,37300 Kč | 7 418,65 Kč |
| 100 | 141,29180 Kč | 14 129,18 Kč |
| 250 | 132,44828 Kč | 33 112,07 Kč |
| 500 | 126,13202 Kč | 63 066,01 Kč |
| 1 000 | 120,11825 Kč | 120 118,25 Kč |
| Unit Price without VAT: | 195,55000 Kč |
|---|---|
| Unit Price with VAT: | 236,61550 Kč |






