T 3437 550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3437 550

DigiKey Part Number
889-2233-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3437 550
Description
CONN RCP HSG FML 7P PNL MT SNAP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
M16-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,62000 Kč67,62 Kč
1057,38300 Kč573,83 Kč
2553,77920 Kč1 344,48 Kč
5051,21180 Kč2 560,59 Kč
10048,76510 Kč4 876,51 Kč
25045,71160 Kč11 427,90 Kč
50043,52990 Kč21 764,95 Kč
1 00041,45304 Kč41 453,04 Kč
2 50038,86012 Kč97 150,30 Kč
Manufacturers Standard Package
Unit Price without VAT:67,62000 Kč
Unit Price with VAT:81,82020 Kč