
T 3360 552 | |
|---|---|
DigiKey Part Number | T3360552-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3360 552 |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,96000 Kč | 220,96 Kč |
| 10 | 187,75300 Kč | 1 877,53 Kč |
| 25 | 175,97720 Kč | 4 399,43 Kč |
| 50 | 167,57560 Kč | 8 378,78 Kč |
| 100 | 159,57990 Kč | 15 957,99 Kč |
| 250 | 149,59348 Kč | 37 398,37 Kč |
| 500 | 142,45910 Kč | 71 229,55 Kč |
| 1 000 | 135,66802 Kč | 135 668,02 Kč |
| Unit Price without VAT: | 220,96000 Kč |
|---|---|
| Unit Price with VAT: | 267,36160 Kč |





















