
T 3363 430 | |
|---|---|
DigiKey Part Number | T3363430-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3363 430 |
Description | CONN RCPT FMALE 5P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 225,12000 Kč | 2 251,20 Kč |
| 25 | 211,02160 Kč | 5 275,54 Kč |
| 50 | 200,94660 Kč | 10 047,33 Kč |
| 105 | 190,69781 Kč | 20 023,27 Kč |
| 315 | 176,48254 Kč | 55 592,00 Kč |
| 525 | 170,24259 Kč | 89 377,36 Kč |
| 1 050 | 162,12636 Kč | 170 232,68 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |











