
T 3363 902 | |
|---|---|
DigiKey Part Number | 889-2221-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3363 902 |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,92000 Kč | 393,92 Kč |
| 10 | 334,85500 Kč | 3 348,55 Kč |
| 25 | 313,89480 Kč | 7 847,37 Kč |
| 50 | 298,91080 Kč | 14 945,54 Kč |
| 100 | 284,65100 Kč | 28 465,10 Kč |
| 360 | 260,07481 Kč | 93 626,93 Kč |
| 720 | 247,67694 Kč | 178 327,40 Kč |
| Unit Price without VAT: | 393,92000 Kč |
|---|---|
| Unit Price with VAT: | 476,64320 Kč |










