5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
T 3363 100

T3363100U

DigiKey Part Number
361-1262-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T3363100U
Description
CONN RCPT FMALE 5P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10166,64000 Kč1 666,40 Kč
25156,19160 Kč3 904,79 Kč
50148,73300 Kč7 436,65 Kč
100141,63570 Kč14 163,57 Kč
250132,77120 Kč33 192,80 Kč
500126,43862 Kč63 219,31 Kč
1 000120,40967 Kč120 409,67 Kč
Manufacturers Standard Package
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč