23 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Circular Connector Receptacle, Female Sockets Solder
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS718ND23S0332

DigiKey Part Number
889-RTS718ND23S0332-ND
Manufacturer
Manufacturer Product Number
RTS718ND23S0332
Description
CONN RCPT FMALE 23P GOLD SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
RTS718ND23S0332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
23
Shell Size - Insert
18-23
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Lock
Shielding
Current Rating (Amps)
13A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automation, Industrial, Instrumentation, Marine, Telecom, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 165,39000 Kč1 165,39 Kč
10990,56000 Kč9 905,60 Kč
25928,57360 Kč23 214,34 Kč
50884,28880 Kč44 214,44 Kč
100842,12480 Kč84 212,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 165,39000 Kč
Unit Price with VAT:1 410,12190 Kč