


RTS714ND8S0332 | |
|---|---|
DigiKey Part Number | 889-RTS714ND8S0332-ND |
Manufacturer | |
Manufacturer Product Number | RTS714ND8S0332 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | RTS714ND8S0332 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 8 | Shielding |
Shell Size - Insert 14-8 | Current Rating (Amps) 13A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Marine, Telecom, Transportation |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,25000 Kč | 669,25 Kč |
| 10 | 568,87500 Kč | 5 688,75 Kč |
| 25 | 533,25840 Kč | 13 331,46 Kč |
| 50 | 507,81480 Kč | 25 390,74 Kč |
| 100 | 483,59730 Kč | 48 359,73 Kč |
| 300 | 447,56807 Kč | 134 270,42 Kč |
| Unit Price without VAT: | 669,25000 Kč |
|---|---|
| Unit Price with VAT: | 809,79250 Kč |


















