Parametric Equivalent



RTS1BS12N8S03 | |
|---|---|
DigiKey Part Number | 889-3224-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS12N8S03 |
Description | CONN RCPT HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS12N8S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS1BS12N8SHEC03R | Amphenol Sine Systems Corp | 48 | 889-RTS1BS12N8SHEC03R-ND | 239,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,90000 Kč | 338,90 Kč |
| 10 | 288,05600 Kč | 2 880,56 Kč |
| 25 | 270,01200 Kč | 6 750,30 Kč |
| 50 | 257,12320 Kč | 12 856,16 Kč |
| 100 | 244,85400 Kč | 24 485,40 Kč |
| 300 | 226,60543 Kč | 67 981,63 Kč |
| 500 | 218,59192 Kč | 109 295,96 Kč |
| 1 000 | 208,17397 Kč | 208 173,97 Kč |
| Unit Price without VAT: | 338,90000 Kč |
|---|---|
| Unit Price with VAT: | 410,06900 Kč |


















