
RTS1BS12N8SHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS1BS12N8SHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS12N8SHEC03R |
Description | RECEPTACLE, INLINE, 8 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 203,13300 Kč | 2 031,33 Kč |
| 25 | 190,40240 Kč | 4 760,06 Kč |
| 50 | 181,31360 Kč | 9 065,68 Kč |
| 100 | 172,66060 Kč | 17 266,06 Kč |
| 250 | 161,85620 Kč | 40 464,05 Kč |
| 500 | 154,13882 Kč | 77 069,41 Kč |
| 1 000 | 146,78977 Kč | 146 789,77 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |

