Parametric Equivalent
Parametric Equivalent





RT0W61832SNH | |
|---|---|
DigiKey Part Number | 889-1679-ND |
Manufacturer | |
Manufacturer Product Number | RT0W61832SNH |
Description | CONN PLG HSG FMALE 32POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT0W61832SNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,94000 Kč | 587,94 Kč |
| 10 | 499,66800 Kč | 4 996,68 Kč |
| 25 | 468,38960 Kč | 11 709,74 Kč |
| 50 | 446,04380 Kč | 22 302,19 Kč |
| 100 | 424,76850 Kč | 42 476,85 Kč |
| 250 | 398,20440 Kč | 99 551,10 Kč |
| 500 | 379,22556 Kč | 189 612,78 Kč |
| Unit Price without VAT: | 587,94000 Kč |
|---|---|
| Unit Price with VAT: | 711,40740 Kč |













