



RT0W01832PNH | |
|---|---|
DigiKey Part Number | 889-1675-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01832PNH |
Description | CONN RCPT HSNG MALE 32POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W01832PNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 Kč | 380,90 Kč |
| 10 | 323,78900 Kč | 3 237,89 Kč |
| 25 | 303,51360 Kč | 7 587,84 Kč |
| 50 | 289,02900 Kč | 14 451,45 Kč |
| 100 | 275,23970 Kč | 27 523,97 Kč |
| 250 | 258,02008 Kč | 64 505,02 Kč |
| 500 | 245,71986 Kč | 122 859,93 Kč |
| Unit Price without VAT: | 380,90000 Kč |
|---|---|
| Unit Price with VAT: | 460,88900 Kč |









