RT0W71832PNH03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 56
Unit Price: 552,04000 Kč
Datasheet

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 564,74540 Kč
32 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0W71832PNH03

DigiKey Part Number
889-RT0W71832PNH03-ND
Manufacturer
Manufacturer Product Number
RT0W71832PNH03
Description
JAM NUT RECEPTACLE, MALE WITH SI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT0W71832PNH03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
32
Shell Size - Insert
18-32
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100428,78760 Kč42 878,76 Kč
Unit Price without VAT:428,78760 Kč
Unit Price with VAT:518,83300 Kč