
RT0L-12CG-NS1 | |
|---|---|
DigiKey Part Number | 889-RT0L-12CG-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-12CG-NS1 |
Description | CABLE GRP 6.5-10MM 11/16-24 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 11/16-24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0L-12CG-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 11/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,14000 Kč | 331,14 Kč |
| 10 | 281,47800 Kč | 2 814,78 Kč |
| 25 | 263,85240 Kč | 6 596,31 Kč |
| 50 | 251,25780 Kč | 12 562,89 Kč |
| 100 | 239,26800 Kč | 23 926,80 Kč |
| 250 | 224,29896 Kč | 56 074,74 Kč |
| 500 | 213,60510 Kč | 106 802,55 Kč |
| 1 000 | 203,42400 Kč | 203 424,00 Kč |
| Unit Price without VAT: | 331,14000 Kč |
|---|---|
| Unit Price with VAT: | 400,67940 Kč |











