4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT06124PNHEC03R

DigiKey Part Number
889-RT06124PNHEC03R-ND
Manufacturer
Manufacturer Product Number
RT06124PNHEC03R
Description
PLUG, 4 POSITION, MALE, SHELL SI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT06124PNHEC03R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
12-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1700,28000 Kč700,28 Kč
10595,20900 Kč5 952,09 Kč
25557,95040 Kč13 948,76 Kč
50531,33340 Kč26 566,67 Kč
100505,98880 Kč50 598,88 Kč
250474,34900 Kč118 587,25 Kč
Manufacturers Standard Package
Unit Price without VAT:700,28000 Kč
Unit Price with VAT:847,33880 Kč