MB3CG-S2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 103
Unit Price: 289,65000 Kč
Datasheet
Cable Grip Zinc Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip Zinc Gray
Motiongrade™ M23 and M40 Series

MB3CG-S2

DigiKey Part Number
889-1109-ND
Manufacturer
Manufacturer Product Number
MB3CG-S2
Description
CABLE GRIP 10.5-15MM ZINC
Customer Reference
Detailed Description
Cable Grip Zinc Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Obsolete
Type
Cable Grip
Outside Cable Diameter (Min)
0.413" (10.50mm)
Outside Cable Diameter (Max)
0.591" (15.00mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
0.945" (24.0mm)
Material
Zinc
Includes
Gasket, Nut, Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes