Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MA5CAP1700-S2 | |
|---|---|
DigiKey Part Number | 889-1972-ND |
Manufacturer | |
Manufacturer Product Number | MA5CAP1700-S2 |
Description | CONN PLUG HSNG F/M 17POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Coupling Nut |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA5CAE1700-S1 | Amphenol Sine Systems Corp | 41 | 889-1974-ND | 529,31000 Kč | Parametric Equivalent |
| MA5CAE1700-S2 | Amphenol Sine Systems Corp | 0 | 889-1975-ND | 529,31000 Kč | Parametric Equivalent |
| MA5CAE1700-S3 | Amphenol Sine Systems Corp | 100 | 889-1976-ND | 529,31000 Kč | Parametric Equivalent |
| MA5CAP1700-S1 | Amphenol Sine Systems Corp | 0 | 889-1971-ND | 529,31000 Kč | Parametric Equivalent |
| MA5CAP1700-S3 | Amphenol Sine Systems Corp | 42 | 889-1973-ND | 529,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,31000 Kč | 529,31 Kč |
| 10 | 449,93700 Kč | 4 499,37 Kč |
| 25 | 421,76480 Kč | 10 544,12 Kč |
| 50 | 401,63520 Kč | 20 081,76 Kč |
| 100 | 382,47740 Kč | 38 247,74 Kč |
| 300 | 353,97900 Kč | 106 193,70 Kč |
| 500 | 341,46544 Kč | 170 732,72 Kč |
| Unit Price without VAT: | 529,31000 Kč |
|---|---|
| Unit Price with VAT: | 640,46510 Kč |















