


MA2LAE1700-KIT | |
|---|---|
DigiKey Part Number | 889-2022-ND |
Manufacturer | |
Manufacturer Product Number | MA2LAE1700-KIT |
Description | CONN RCPT MALE 17POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M23-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | 125VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,47000 Kč | 952,47 Kč |
| 10 | 809,47300 Kč | 8 094,73 Kč |
| 25 | 758,80880 Kč | 18 970,22 Kč |
| 50 | 722,61260 Kč | 36 130,63 Kč |
| 100 | 688,15700 Kč | 68 815,70 Kč |
| 250 | 645,13416 Kč | 161 283,54 Kč |
| Unit Price without VAT: | 952,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,48870 Kč |






