17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2JAE1700

DigiKey Part Number
889-MA2JAE1700-ND
Manufacturer
Manufacturer Product Number
MA2JAE1700
Description
17 POSITION RECEPTACLE EXTENSION
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
E
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets or Male Pins
Features
Coupling Nut
Number of Positions
17
Shielding
Shielded
Shell Size - Insert
M23-17
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 130°C
Fastening Type
Push-Twist
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1284,47000 Kč284,47 Kč
10241,82000 Kč2 418,20 Kč
25226,68280 Kč5 667,07 Kč
50215,85860 Kč10 792,93 Kč
200195,75075 Kč39 150,15 Kč
400186,41638 Kč74 566,55 Kč
600181,16478 Kč108 698,87 Kč
1 000174,76033 Kč174 760,33 Kč
Manufacturers Standard Package
Unit Price without VAT:284,47000 Kč
Unit Price with VAT:344,20870 Kč