
C14610B0070002 | |
|---|---|
DigiKey Part Number | 889-1559-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0070002 |
Description | INSERT FEMALE 7POS+1GND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 7+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 7+Ground | |
Size | A3/4 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,17000 Kč | 190,17 Kč |
| 10 | 161,51700 Kč | 1 615,17 Kč |
| 30 | 149,47033 Kč | 4 484,11 Kč |
| 50 | 144,17300 Kč | 7 208,65 Kč |
| 100 | 137,29260 Kč | 13 729,26 Kč |
| 250 | 128,70092 Kč | 32 175,23 Kč |
| 500 | 122,56232 Kč | 61 281,16 Kč |
| 1 000 | 116,71896 Kč | 116 718,96 Kč |
| Unit Price without VAT: | 190,17000 Kč |
|---|---|
| Unit Price with VAT: | 230,10570 Kč |














