Male Insert without Contacts Gray 25+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610A0250052

DigiKey Part Number
C14610A0250052-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610A0250052
Description
INSERT MALE 25POS+1GND CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 25+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
25+Ground
Size
A16
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
15A
Contact Type
C 16-3; heavy|mate®, C146 D, M
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10272,66100 Kč2 726,61 Kč
Manufacturers Standard Package
Unit Price without VAT:272,66100 Kč
Unit Price with VAT:329,91981 Kč