Contact Crimp Pin 14-16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN01 016 0016 1

DigiKey Part Number
VN0101600161-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN01 016 0016 1
Description
CONTACT H.D. CRIMP PIN 100PCS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14-16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Tuchel Industrial
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,60700 Kč216,07 Kč
2520,25040 Kč506,26 Kč
5019,28460 Kč964,23 Kč
10018,36280 Kč1 836,28 Kč
30016,99087 Kč5 097,26 Kč
50016,38936 Kč8 194,68 Kč
1 00015,60676 Kč15 606,76 Kč
2 50014,62981 Kč36 574,53 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč